MECATRACTION, C-AU Uninsulated Ring Terminal, M12 Stud Size 4 AWG Wire Size
- RS Stock No.:
- 200-6941
- Mfr. Part No.:
- C4AU240
- Brand:
- MECATRACTION
Bulk discount available
Subtotal (1 bag of 3 units)*
$76.629
(exc. GST)
$84.291
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 - 12 | $25.543 | $76.63 |
| 15 + | $22.99 | $68.97 |
*price indicative
- RS Stock No.:
- 200-6941
- Mfr. Part No.:
- C4AU240
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C-AU | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 30mm | |
| Inner Ring Diameter | 12.8mm | |
| Maximum Wire Size AWG | 4 AWG | |
| Overall Length | 110mm | |
| Stud Size | M12 | |
| Contact Material | Aluminium Copper Alloy | |
| Thickness | 6mm | |
| Standards/Approvals | NF C 33-090-1 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C-AU | ||
Insulation Uninsulated | ||
Outer Ring Diameter 30mm | ||
Inner Ring Diameter 12.8mm | ||
Maximum Wire Size AWG 4 AWG | ||
Overall Length 110mm | ||
Stud Size M12 | ||
Contact Material Aluminium Copper Alloy | ||
Thickness 6mm | ||
Standards/Approvals NF C 33-090-1 | ||
C4AU240
The Mecatraction aluminium-copper terminal ends for deep indent crimping.
Friction welded aluminium-copper terminal ends
The aluminium barrel, closed by a protection cap, is covered inside with neutral grease for a better electrical contact
Crimping by deep indent
Related links
- MECATRACTION M12 Stud Size 1/0 AWG Wire Size
- MECATRACTION M10 Stud Size 4 AWG Wire Size Grey
- MECATRACTION M12 Stud Size to 95mm² Wire Size
- MECATRACTION M12 Stud Size
- MECATRACTION M12 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M16 Stud Size
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
