TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS Stock No.:
- 190-3877
- Mfr. Part No.:
- 323915
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$600.00
(exc. GST)
$660.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 31 May 2027
- Plus 5 unit(s) shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $600.00 | $0.60 | - |
| 5 + | $540.00 | $0.54 | 10% |
*price indicative
- RS Stock No.:
- 190-3877
- Mfr. Part No.:
- 323915
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 16.41mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 16.41mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 0.3mm² | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- RS PRO M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 1.68 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Yellow
