TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 190-3803
- Mfr. Part No.:
- 328998
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$785.72
(exc. GST)
$864.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | $785.72 | $0.786 |
| 2 - 3 | $766.51 | $0.767 |
| 4 + | $754.34 | $0.754 |
*price indicative
- RS Stock No.:
- 190-3803
- Mfr. Part No.:
- 328998
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 11.91mm | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 27.38mm | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 11.91mm | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 27.38mm | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1mm² | ||
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
