TE Connectivity, XCT Uninsulated Ring Terminal, 10 mm Stud Size 5 AWG 5 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$695.00

(exc. GST)

$764.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$6.95$695.00-
200 - 300$6.78$678.002%
400 +$6.672$667.204%

*price indicative

RS Stock No.:
190-3713
Mfr. Part No.:
710030-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

XCT

Insulation

Uninsulated

Outer Ring Diameter

16mm

Inner Ring Diameter

10.3mm

Minimum Wire Size AWG

5AWG

Maximum Wire Size AWG

5AWG

Overall Length

43mm

Stud Size

10 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS

Maximum Wire Size mm²

16mm²

Minimum Wire Size mm²

16mm²

TE Connectivity XCT Type Tubular Ring Terminals


XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits


• Highly conductive electrolytic copper

• Bright tin finish for resistance against oxidation and corrosion

• Funnel entry barrel for easy wire insertion

• Inspection window in barrel

TE Connectivity AMPOWER Crimp Terminals


Standards

Designed to comply with NF C 20 130 French standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy