Molex, Versakrimp Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 190-3208
- Mfr. Part No.:
- 19323-0003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 1000 units)*
$394.03
(exc. GST)
$433.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $394.03 | $0.394 |
| 5 + | $354.62 | $0.355 |
*price indicative
- RS Stock No.:
- 190-3208
- Mfr. Part No.:
- 19323-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Versakrimp | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.45mm | |
| Inner Ring Diameter | 3.79mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 11.5mm | |
| Stud Size | M3.5 | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 0.71mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Versakrimp | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.45mm | ||
Inner Ring Diameter 3.79mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 11.5mm | ||
Stud Size M3.5 | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 0.71mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Wire Size mm² 1mm² | ||
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Copper
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
