Molex, Avikrimp Insulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Blue

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$562.40

(exc. GST)

$618.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1$562.40$0.562-
2 - 3$548.34$0.5482%
4 +$539.88$0.544%

*price indicative

RS Stock No.:
167-6416
Mfr. Part No.:
19324-0008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Avikrimp

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.92mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

18.5mm

Stud Size

M4

Colour

Blue

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

No

Minimum Operating Temperature

-10°C

Maximum Wire Size mm²

2.5mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

1mm²

COO (Country of Origin):
US

Molex Avikrimp Insulated Crimp Ring Terminals


Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy