JST, FV Insulated Ring Terminal, M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 166-7406
- Mfr. Part No.:
- FVWS1.25-12(LF)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$466.50
(exc. GST)
$513.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
- Plus 1,500 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.933 | $466.50 |
| 1000 - 1500 | $0.91 | $455.00 |
| 2000 + | $0.896 | $448.00 |
*price indicative
- RS Stock No.:
- 166-7406
- Mfr. Part No.:
- FVWS1.25-12(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 4mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M12 | |
| Colour | Red | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 4mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M12 | ||
Colour Red | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
• Flared entry;• Oxygen free cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
Related links
- JST M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M10 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
