TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M10 Stud Size 16 AWG 14 AWG Wire Size, Yellow, Black

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 box of 500 units)*

$665.00

(exc. GST)

$730.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$1.33$665.00-
2500 +$1.197$598.5010%

*price indicative

RS Stock No.:
165-0585
Distrelec Article No.:
304-61-535
Mfr. Part No.:
34826
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

9.91mm

Outer Ring Diameter

5.08mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

40.49mm

Stud Size

M10

Colour

Yellow, Black

Contact Material

Copper

Contact Plating

Tin

Thickness

1.27mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy