TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 164-3195
- Distrelec Article No.:
- 304-52-750
- Mfr. Part No.:
- 2-34853-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $185.80
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,125.75
(exc. GST)
$1,238.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,125.75 | $0.45 | - |
| 5 + | $1,088.59 | $0.435 | $185.80 |
*price indicative
- RS Stock No.:
- 164-3195
- Distrelec Article No.:
- 304-52-750
- Mfr. Part No.:
- 2-34853-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 9.52mm | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 27.89mm | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.02in | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 9.52mm | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 27.89mm | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.02in | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
