TE Connectivity, DuraSeal Insulated Ring Terminal, M10 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 164-2700
- Mfr. Part No.:
- B-106-1991
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,928.57
(exc. GST)
$2,121.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,928.57 | $1.929 | - |
| 2 - 3 | $1,880.36 | $1.88 | 2% |
| 4 + | $1,851.42 | $1.851 | 4% |
*price indicative
- RS Stock No.:
- 164-2700
- Mfr. Part No.:
- B-106-1991
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 43.18mm | |
| Stud Size | M10 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 43.18mm | ||
Stud Size M10 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Related links
- TE Connectivity M10 Stud Size 22 AWG 18 AWG Wire Size, Red
- nVent RAYCHEM M10 Stud Size 22 AWG 10 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 5 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 6 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 4 mm Stud Size 22 AWG 18 AWG Wire Size, Red
