TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- RS Stock No.:
- 164-1950
- Mfr. Part No.:
- 321897
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$7,157.14
(exc. GST)
$7,872.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $7,157.14 | $7.157 | - |
| 2 - 3 | $6,978.21 | $6.978 | 2% |
| 4 + | $6,870.84 | $6.871 | 4% |
*price indicative
- RS Stock No.:
- 164-1950
- Mfr. Part No.:
- 321897
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DG STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 4.34mm | |
| Outer Ring Diameter | 7.92mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20.22mm | |
| Stud Size | M4 | |
| Colour | Orange | |
| Contact Material | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Operating Temperature | 649°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DG STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 4.34mm | ||
Outer Ring Diameter 7.92mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20.22mm | ||
Stud Size M4 | ||
Colour Orange | ||
Contact Material Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Operating Temperature 649°C | ||
Minimum Wire Size mm² 0.26mm² | ||
- COO (Country of Origin):
- US
TE Connectivity DIAMOND GRIP STRATO-THERM High Temperature Ring Tongue Crimp Terminals
DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel, alumel or chromel with a nickel silver metallic, colour coded sleeve and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Related links
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
