TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 163-9996
- Mfr. Part No.:
- 342104-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $16.40
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$328.57
(exc. GST)
$361.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $328.57 | $0.329 | - |
| 2 - 3 | $320.37 | $0.32 | $16.40 |
| 4 + | $315.45 | $0.315 | $52.48 |
*price indicative
- RS Stock No.:
- 163-9996
- Mfr. Part No.:
- 342104-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 5.6mm | |
| Inner Ring Diameter | 2.5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 21.87mm | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 5.6mm | ||
Inner Ring Diameter 2.5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 21.87mm | ||
Stud Size M5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Operating Temperature 90°C | ||
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
- RS Stock No. 6803060
- Mfr. Part No. 342104-1
Each (In a Pack of 100)
$0.431
- RS Stock No. 6805485
- Mfr. Part No. 130014
Each (In a Pack of 100)
$0.432
- RS Stock No. 6805485P
- Mfr. Part No. 130014
Each (Supplied in a Box)
$0.432
- RS Stock No. 1614400
- Mfr. Part No. 130014
1 Box of 1000
$297.35
Related links
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 2.84 mm Stud Size 22 AWG 16 AWG Wire Size, Red









