TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$79.72

(exc. GST)

$87.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 21 January 2027
  • Plus 1,000 unit(s) shipping from 01 April 2027
  • Plus 1,000 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$7.972$79.72-
130 - 240$7.833$78.331%
250 +$7.691$76.913%

*price indicative

RS Stock No.:
161-1285
Distrelec Article No.:
304-61-473
Mfr. Part No.:
323745
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

STRATO-THERM

Insulation

Uninsulated

Outer Ring Diameter

5.74mm

Inner Ring Diameter

3.28mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

18.77mm

Stud Size

M4

Contact Material

Nickel

Contact Plating

Nickel

Thickness

990μm

Standards/Approvals

RoHS

Maximum Operating Temperature

649°C

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM high temperature ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel and designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy