TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 161-1213
- Distrelec Article No.:
- 304-61-468
- Mfr. Part No.:
- 323061
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$41.38
(exc. GST)
$45.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $4.138 | $41.38 | - |
| 130 - 240 | $4.072 | $40.72 | 1% |
| 250 + | $3.991 | $39.91 | 3% |
*price indicative
- RS Stock No.:
- 161-1213
- Distrelec Article No.:
- 304-61-468
- Mfr. Part No.:
- 323061
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Outer Ring Diameter | 9.53mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 19.43mm | |
| Stud Size | M4 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 990μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 343°C | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Outer Ring Diameter 9.53mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 19.43mm | ||
Stud Size M4 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 990μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 343°C | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Orange
