HellermannTyton, 3R Insulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 850-031
- Mfr. Part No.:
- 3R8
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (50 units, in packs of 50)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.67 | $0.313 |
*price indicative
- RS Stock No.:
- 850-031
- Mfr. Part No.:
- 3R8
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | 3R | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 8.4mm | |
| Outer Ring Diameter | 15mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 34.4mm | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series 3R | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 8.4mm | ||
Outer Ring Diameter 15mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 34.4mm | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
