HellermannTyton, 1R Insulated Ring Terminal, M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 850-016
- Mfr. Part No.:
- 1R3
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (100 units, in packs of 100)*
$9.37
(exc. GST)
$10.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.37 | $0.094 |
*price indicative
- RS Stock No.:
- 850-016
- Mfr. Part No.:
- 1R3
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Ring Terminal | |
| Series | 1R | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 5.5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 17mm | |
| Stud Size | M3 | |
| Colour | Red | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 75°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Ring Terminal | ||
Series 1R | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 5.5mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 17mm | ||
Stud Size M3 | ||
Colour Red | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 75°C | ||
Minimum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- CN
