HellermannTyton, BM Series Uninsulated Lug, M16 Stud Size, Silver
- RS Stock No.:
- 829-970
- Mfr. Part No.:
- CL630-16BM
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 unit)*
$72.84
(exc. GST)
$80.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.84 |
*price indicative
- RS Stock No.:
- 829-970
- Mfr. Part No.:
- CL630-16BM
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | BM Series | |
| Product Type | Lug | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 38.1mm | |
| Inner Ring Diameter | 30mm | |
| Overall Length | 134mm | |
| Stud Size | M16 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Electro Tinned | |
| Thickness | 11mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 630mm² | |
| Maximum Operating Temperature | 155°C | |
| Maximum Wire Size mm² | 630mm² | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series BM Series | ||
Product Type Lug | ||
Insulation Uninsulated | ||
Outer Ring Diameter 38.1mm | ||
Inner Ring Diameter 30mm | ||
Overall Length 134mm | ||
Stud Size M16 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Electro Tinned | ||
Thickness 11mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 630mm² | ||
Maximum Operating Temperature 155°C | ||
Maximum Wire Size mm² 630mm² | ||
- COO (Country of Origin):
- IN
