TE Connectivity Uninsulated Ring Terminal, 3.25 mm Stud Size 22 AWG 20 AWG Wire Size, Grey
- RS Stock No.:
- 796-325
- Mfr. Part No.:
- 41409
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-325
- Mfr. Part No.:
- 41409
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.25mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 10.87mm | |
| Stud Size | 3.25 mm | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 320μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.25mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 10.87mm | ||
Stud Size 3.25 mm | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 320μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity ring Terminal is designed for reliable connections, offering a closed ring tongue design suitable for a variety of applications. It supports wire sizes ranging from 22 to 20 AWG, ensuring versatility in use.
Constructed from high-grade brass for excellent conductivity
Tin plating enhances corrosion resistance for extended durability
Designed for stranded wire, ensuring secure connections
Rated for operating temperatures between -40 to 110 °C, suitable for various environments
Compatible with #5 and M3 stud sizes for optimal fitting
Related links
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 20 AWG 15 AWG Wire Size, Grey
- TE Connectivity 5 mm Stud Size 16 AWG 15 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Black
