TE Connectivity, 31428 Uninsulated Terminal, M2.5 Stud Size
- RS Stock No.:
- 795-445
- Mfr. Part No.:
- 31428
- Brand:
- TE Connectivity
N
Subtotal (1 bag of 2000 units)*
$631.14
(exc. GST)
$694.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $631.14 | $0.316 |
*price indicative
- RS Stock No.:
- 795-445
- Mfr. Part No.:
- 31428
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 31428 | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.203in | |
| Overall Length | 11.43mm | |
| Stud Size | M2.5 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.035in | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 31428 | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.203in | ||
Overall Length 11.43mm | ||
Stud Size M2.5 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.035in | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity ring tongue Terminal provides a reliable connection in various applications, designed for use with solid or stranded cables in tight spaces, ensuring an efficient and secure termination.
Constructed from high conductivity copper for superior electrical performance
Corrosion and vibration resistant for enhanced durability in harsh environments
Shorter barrel length facilitates terminations in limited spaces
Bell-mouth barrel entrance simplifies wire insertion and reduces installation time
Meets Mil Spec SAE AS7928 Type I, Class 1 requirements
Related links
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M2.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
