Klauke, Angled tubular cable lugs Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-059
- Mfr. Part No.:
- 46R12
- Brand:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
$117.63
(exc. GST)
$129.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $117.63 | $4.705 |
*price indicative
- RS Stock No.:
- 794-059
- Mfr. Part No.:
- 46R12
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Angled tubular cable lugs | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 10mm | |
| Overall Length | 18mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 50mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 50mm² | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Angled tubular cable lugs | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 10mm | ||
Overall Length 18mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 50mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 50mm² | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
