Klauke, 369R10 Uninsulated Ring Terminal, M16 Stud Size, Silver
- RS Stock No.:
- 794-029
- Mfr. Part No.:
- 209R16
- Brand:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
$19.44
(exc. GST)
$21.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | $19.44 | $4.86 |
| 10 + | $17.89 | $4.473 |
*price indicative
- RS Stock No.:
- 794-029
- Mfr. Part No.:
- 209R16
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 14.7mm | |
| Outer Ring Diameter | 17mm | |
| Overall Length | 91mm | |
| Stud Size | M16 | |
| Colour | Silver | |
| Contact Material | Aluminium | |
| Contact Plating | Unplated | |
| Standards/Approvals | IEC | |
| Maximum Wire Size mm² | 150mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 120mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 14.7mm | ||
Outer Ring Diameter 17mm | ||
Overall Length 91mm | ||
Stud Size M16 | ||
Colour Silver | ||
Contact Material Aluminium | ||
Contact Plating Unplated | ||
Standards/Approvals IEC | ||
Maximum Wire Size mm² 150mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 120mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for securing aluminium conductors, ensuring optimal connectivity and reliability in electrical installations. It is Ideal for non-tension connections, catering to a variety of cross-sectional sizes.
Constructed from E-aluminium for durability and performance
Max temperature rating of 120°C for reliable operation
Complies with DIN standards for tube dimensions and connection quality
Filled with contact grease to enhance crimping characteristics
Suitable for aluminium conductors according to DIN EN standards
