Klauke, 369R10 Uninsulated Ring Terminal, M12 Stud Size, Silver
- RS Stock No.:
- 794-019
- Mfr. Part No.:
- 12SG12
- Brand:
- Klauke
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
$98.81
(exc. GST)
$108.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $98.81 | $19.762 |
| 5 + | $90.90 | $18.18 |
*price indicative
- RS Stock No.:
- 794-019
- Mfr. Part No.:
- 12SG12
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Ring Terminal | |
| Series | 369R10 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 21mm | |
| Inner Ring Diameter | 13mm | |
| Overall Length | 72mm | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC | |
| Maximum Wire Size mm² | 240mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 240mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Ring Terminal | ||
Series 369R10 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 21mm | ||
Inner Ring Diameter 13mm | ||
Overall Length 72mm | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC | ||
Maximum Wire Size mm² 240mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 240mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke High-quality connector designed for efficient electrical connections in various applications. Its robust design ensures reliability, making it suitable for demanding environments.
Material constructed from Cu according to EN 13600 for enhanced durability
Suitable for crimping with hexagonal tools across a range of sizes for versatility
Operable in temperatures between -40°C and 120°C for diverse environmental conditions
Processed with a smooth, bright surface, ensuring consistent connections without defects
