Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-017
- Mfr. Part No.:
- 11SG12
- Brand:
- Klauke
N
Subtotal (1 box of 10 units)*
$163.12
(exc. GST)
$179.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $163.12 | $16.312 |
*price indicative
- RS Stock No.:
- 794-017
- Mfr. Part No.:
- 11SG12
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs for switch cabinet connections | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 19mm | |
| Outer Ring Diameter | 19mm | |
| Overall Length | 65mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 185mm² | |
| Maximum Wire Size mm² | 185mm² | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs for switch cabinet connections | ||
Insulation Non-insulated | ||
Inner Ring Diameter 19mm | ||
Outer Ring Diameter 19mm | ||
Overall Length 65mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 185mm² | ||
Maximum Wire Size mm² 185mm² | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Electrical connector provides reliable and secure joining of conductors within a specified range, designed for professional use. It ensures optimal performance in diverse electrical applications, suitable for use with specified conductor classes.
Manufactured from Cu according to EN 13600 for quality assurance
Surface treatment ensures smooth, bright finish with no defects
Compatible with class 2 and class 5 conductors for versatility
Operable in temperature ranges from -40°C to 120°C for varied conditions
