Klauke, 369R10 Uninsulated Ring Terminal, M12 Stud Size, Silver
- RS Stock No.:
- 793-968
- Mfr. Part No.:
- 7SG12
- Brand:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
$234.44
(exc. GST)
$257.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $234.44 | $9.378 |
*price indicative
- RS Stock No.:
- 793-968
- Mfr. Part No.:
- 7SG12
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16.5mm | |
| Inner Ring Diameter | 13mm | |
| Overall Length | 46mm | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 70mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16.5mm | ||
Inner Ring Diameter 13mm | ||
Overall Length 46mm | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 70mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug for switchgear connection standard type is designed for secure termination of multi stranded conductors in confined switchgear environments
Narrow Palm design supports reduced space installations
Copper material ensures high conductivity
Tin plated surface improves corrosion resistance
Internal chamfer enables easy cable insertion
