Klauke, 211R16 Uninsulated Ring Terminal, M12 Stud Size, Silver
- RS Stock No.:
- 793-919
- Mfr. Part No.:
- 213R12
- Brand:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.84
(exc. GST)
$15.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.84 |
| 10 - 24 | $12.73 |
| 25 + | $11.21 |
*price indicative
- RS Stock No.:
- 793-919
- Mfr. Part No.:
- 213R12
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 211R16 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 49mm | |
| Inner Ring Diameter | 13mm | |
| Overall Length | 124mm | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Plating | Unplated | |
| Contact Material | Aluminium | |
| Standards/Approvals | DIN 46234 | |
| Maximum Wire Size mm² | 300mm² | |
| Minimum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 211R16 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 49mm | ||
Inner Ring Diameter 13mm | ||
Overall Length 124mm | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Plating Unplated | ||
Contact Material Aluminium | ||
Standards/Approvals DIN 46234 | ||
Maximum Wire Size mm² 300mm² | ||
Minimum Wire Size mm² 50mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for reliable connections in electrical applications. Its robust construction and specific dimensions ensure optimal performance in various installations, making it essential for professionals in the field.
Filled with contact grease for optimum conductivity
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
