Molex, 19058 Insulated Ring Terminal, M12 Stud Size 16 AWG 14 AWG Wire Size, Yellow

N

Subtotal (1 pack of 400 units)*

$402.94

(exc. GST)

$443.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$402.94$1.007

*price indicative

RS Stock No.:
684-264
Mfr. Part No.:
19058-0018
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19058

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

19.3mm

Inner Ring Diameter

13.08mm

Minimum Wire Size AWG

16 AWG

Maximum Wire Size AWG

14 AWG

Stud Size

M12

Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex Ring Terminal offers reliable and high-performance connectivity solutions tailored for diverse electronic applications. Designed with durability in mind this product facilitates efficient power and signal transmission ensuring optimal functionality in various environments. Its robust construction allows for seamless integration within complex systems enhancing overall reliability and performance. With compatibility across a range of devices this connector is ideal for professionals seeking dependable solutions in their electronic assemblies. The innovative design not only simplifies the installation process but also ensures a secure connection reducing the risk of disconnections or failures during operation.

Engineered for high electrical and thermal performance which ensuring longevity

Compact design optimises space without compromising performance

Offers excellent resistance to environmental factors which enhancing durability

Facilitates quick and easy installations streamlining assembly processes

Provides reliable connections suitable for various applications from automotive to consumer electronics

Compatible with a wide range of wire sizes allowing versatile usage

Incorporates secure locking mechanisms to prevent accidental disconnection

Supports high-density applications maximising efficiency in limited spaces

Related links