RS PRO, E245391 Insulated Ring Terminal, 6.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 677-163
- Brand:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$52.10
(exc. GST)
$57.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $52.10 | $2.605 |
| 5 + | $47.94 | $2.397 |
*price indicative
- RS Stock No.:
- 677-163
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | E245391 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 29.5mm | |
| Stud Size | 6.4 mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series E245391 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 29.5mm | ||
Stud Size 6.4 mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- CN
The RS Pro Crimp Ring M6 comes in yellow color and ensure reliable and safe electrical connections with our high-quality insulated terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance.
High conductivity
Corrosion resistant
Vinyl insulated

