JST, GS Uninsulated Ring Terminal, 5 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 555-543
- Distrelec Article No.:
- 302-61-861
- Mfr. Part No.:
- GS5-2.5
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.77 | $0.088 |
*price indicative
- RS Stock No.:
- 555-543
- Distrelec Article No.:
- 302-61-861
- Mfr. Part No.:
- GS5-2.5
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GS | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 10mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Stud Size | 5 mm | |
| Colour | Silver | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GS | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 10mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Stud Size 5 mm | ||
Colour Silver | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- JP
