JST Insulated Ring Terminal, 3.5 mm Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 555-472
- Distrelec Article No.:
- 302-61-895
- Mfr. Part No.:
- FV1.25-M3
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.64 | $0.126 |
*price indicative
- RS Stock No.:
- 555-472
- Distrelec Article No.:
- 302-61-895
- Mfr. Part No.:
- FV1.25-M3
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 18.6mm | |
| Stud Size | 3.5 mm | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 4mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 18.6mm | ||
Stud Size 3.5 mm | ||
Thickness 800μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JST Insulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 3.5 mm Stud Size 16 AWG 14 AWG Wire Size
- JST Insulated Ring Terminal, 6 mm Stud Size 22 AWG 16 AWG Wire Size
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST Insulated Ring Terminal, 3 mm Stud Size 26 AWG 22 AWG Wire Size
