RS PRO Uninsulated Tubular Ring Terminal, 10 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 434-590
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$107.03
(exc. GST)
$117.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $107.03 | $2.141 |
*price indicative
- RS Stock No.:
- 434-590
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7.4mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 58mm | |
| Stud Size | 10 mm | |
| Colour | Silver | |
| Contact Material | Aluminium | |
| Standards/Approvals | EN AW-1050 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7.4mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 58mm | ||
Stud Size 10 mm | ||
Colour Silver | ||
Contact Material Aluminium | ||
Standards/Approvals EN AW-1050 A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Tubular Ring Terminal, Aluminium, Uninsulated
RS PRO Tubular Ring Terminals are designed for the connection of round and sector-shaped aluminium conductors for voltages up to 1KV. These thin-walled terminals offer a reliable and safe solution for electrical connections, enhancing safety and efficiency in various applications.
Features and Benefits
Aluminium Terminals: Lightweight and corrosion-resistant, ideal for various environments
Thin-Walled Design: Provides a compact and efficient connection solution
Designed for Mechanical Crimping: Ensures a secure and durable connection
Uninsulated: Suitable for applications where insulation is not required
Easy Assembly: Simplifies installation, saving time and effort
Applications
Electrical installations
Industrial machinery
Automotive wiring
Power distribution systems
Additional Information
Colour: Silver
Contact Material: Aluminium
Overall Length: 62 mm
Outer Ring Diameter: 12 mm
Inner Ring Diameter: 7.6 mm
Maximum Wire Size: 35 mm²
Stud Size: 11 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 11 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS PRO 10 mm Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS PRO 8 to 10 mm² Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS PRO 11 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
- RS PRO 8.5 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
- RS PRO Uninsulated Ring Terminal Natural
- JST 10 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
