RS PRO Uninsulated Tubular Ring Terminal, 8.5 mm Stud Size, Brown
- RS Stock No.:
- 434-558
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$133.90
(exc. GST)
$147.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $133.90 | $2.678 |
*price indicative
- RS Stock No.:
- 434-558
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tubular Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 5.5mm | |
| Overall Length | 33mm | |
| Stud Size | 8.5 mm | |
| Colour | Brown | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | ATEX/IECEx | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tubular Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 5.5mm | ||
Overall Length 33mm | ||
Stud Size 8.5 mm | ||
Colour Brown | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals ATEX/IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Tubular Ring Terminal, Tin Plated Copper, Uninsulated
RS PRO Tubular Ring Terminals are designed for the connection of round and sector-shaped copper conductors, supporting voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.
Features and Benefits
Copper Cable Terminals: Designed for connection of round and sector shape copper conductors for voltage up to 1KV, increasing the safety and durability of the connection
Tubular Crimp Ring Terminal: Ensures a secure and reliable electrical connection
Tin Plated Copper: Provides excellent corrosion resistance and conductivity
Reliable Electrical Connection: Enhances performance and longevity of the connection
Uninsulated: Suitable for applications where insulation is not required
Thin-Walled: Allows for easy crimping and installation
Easy Assembly: Simplifies the installation process, saving time and effort
Applications
Electrical installations
Industrial machinery
Automotive wiring
Control panels
Additional Information
Stud Size: 8.5 mm
Maximum Wire Size: 16 mm²
Inner Ring Diameter: 5.5 mm
Outer Ring Diameter: 8.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8.5 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
- RS PRO 8.5 mm Stud Size 4 AWG 4 AWG Wire Size, Brown
- RS PRO 8.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown
- RS PRO 10.5 mm Stud Size, Brown
- RS PRO 8 to 10 mm² Stud Size, Brown
- RS PRO 10 mm Stud Size 4 AWG 4 AWG Wire Size, Brown
- RS PRO 6.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown
- RS PRO 11 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
