RS PRO, K Uninsulated Tubular Ring Terminal, 11 mm Stud Size, Brown

Bulk discount available

Subtotal (1 bag of 20 units)*

$77.52

(exc. GST)

$85.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$77.52$3.876
5 +$71.30$3.565

*price indicative

RS Stock No.:
434-552
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tubular Ring Terminal

Series

K

Insulation

Uninsulated

Outer Ring Diameter

14mm

Inner Ring Diameter

10mm

Overall Length

44mm

Stud Size

11 mm

Colour

Brown

Contact Material

Copper

Standards/Approvals

IECEX, ATEX, VDE

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Uninsulated


RS PRO Tubular Ring Terminals are designed for connecting round and sector-shaped copper conductors for voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Copper Construction: Provides excellent conductivity and corrosion resistance

Uninsulated Design: Allows for easy inspection and maintenance

Thin-Walled: Facilitates easy crimping and secure connections

Reliable Electrical Connection: Ensures stable and efficient power transmission

Easy Assembly: Simplifies installation, reducing labour time

Applications


Electrical installations

Industrial machinery

Automotive wiring

Control panels

Additional Information


Contact Material: Copper

Maximum Wire Size: 50 mm²

Stud Size: 11 mm

Inner Ring Diameter: 10 mm

Outer Ring Diameter: 14 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links