Eaton, NZM Uninsulated Ring Terminal, Silver

Bulk discount available

Subtotal (1 unit)*

$38.06

(exc. GST)

$41.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$38.06
10 +$35.03

*price indicative

RS Stock No.:
254-937
Mfr. Part No.:
260032 NZM2-XKS185
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Ring Terminal

Series

NZM

Insulation

Uninsulated

Inner Ring Diameter

23mm

Overall Length

75mm

Colour

Silver

Contact Plating

Tinned

Standards/Approvals

RoHS conform, IEC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton premium cable lug designed specifically for high-performance switchgear connections. This innovative product delivers reliability and efficiency, making it an essential component for any electrical installation. Crafted with precision, it caters to various applications and meets stringent compliance standards, including RoHS and IEC, ensuring safety and environmental responsibility. The narrow tubular design allows for seamless integration into existing systems while optimising space and performance. This cable lug not only simplifies installation but also enhances operational longevity in demanding environments, making it a go-to choice for professionals seeking dependable solutions in electrical engineering.

Specially designed for use with NZM2(-4), PN2(-4), and N2(-4) systems

Constructed from high-quality materials to ensure durability

Tinned surface protection enhances corrosion resistance

Lightweight design facilitates easy handling and installation

Compatible with three-pole and four-pole configurations

Fulfils design verification requirements as per IEC/EN standards

Isolated usage capability when not covered

One mounting hole for simple installation

Identification colour: None, allowing for versatile application

Related links