Exacompta Mauve A4 Ring Binder

N

Subtotal (1 pack of 10 units)*

$63.69

(exc. GST)

$70.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$63.69$6.369

*price indicative

RS Stock No.:
727-488
Mfr. Part No.:
54568E
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Mauve

Closure Mechanism

Ring

Number of Rings

2

Sub Type

Ring Binder

Spine Width

40mm

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Exacompta Aquarel ring binder in pastel blue is an elegant solution designed for all your organising needs. Crafted from Durable stiff cardboard and coated with quality printed paper, this ring binder offers not just functionality but a touch of sophistication for your filing system. With a spine width of 40mm and featuring two D-rings for easy insertion and access to sheets or pockets, it ensures that your documents remain secure yet easily consultable. The chic pastel exterior paired with a classic black paper interior elevates the aesthetic of any workspace. Additionally, this product is FSC certified, underlining its commitment to sustainability while promising a long-lasting companion for your organisational tasks.

Made from stiff cardboard covered with coloured coated paper for durability

Pastel blue exterior adds a modern touch to your filing

Spine width of 40mm allows for ample storage capacity

Equipped with D-rings for easy insertion and access to contents

FSC Certified, promoting responsible forest management

100% recyclable, offering an eco-friendly filing solution

Recycled content of 71%, supporting sustainability efforts

Plastic-free packaging ensures minimal environmental impact

Designed without closure for quick and easy access to documents

Vegan product, aligning with sustainable and ethical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy