Exacompta Green A4 Ring Binder
- RS Stock No.:
- 727-487
- Mfr. Part No.:
- 54566E
- Brand:
- Exacompta
N
Subtotal (1 pack of 10 units)*
$63.69
(exc. GST)
$70.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $63.69 | $6.369 |
*price indicative
- RS Stock No.:
- 727-487
- Mfr. Part No.:
- 54566E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Spine Width | 40mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Spine Width 40mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel Plastic Coated Ring Binder in a delightful Pink hue designed to transform the way you organise and present your documents. Crafted from sturdy cardboard and covered with a pastel-coloured coated paper, this ring binder combines practical functionality with an elegant aesthetic. Its spacious design accommodates A4-sized sheets effortlessly, while the internal D-rings ensure that papers can be inserted and consulted with ease. The black paper interior accentuates the charming exterior, providing a sophisticated touch that enhances both home and office filing systems. Environmentally conscious consumers will appreciate its FSC certification, signifying responsible forest management, alongside a high recycled content ratio, making it a sustainable choice for eco-friendly organisation.
Made from Durable cardboard with a coloured coated paper exterior
Equipped with D-rings that facilitate easy insertion of sheets and pockets
Pastel design paired with black paper interior offers a stylish filing solution
Plastic-free packaging, reducing environmental impact
Product is reusable, contributing to long-lasting use
Designed to minimise energy consumption during production
