Exacompta Assorted A4 Ring Binder
- RS Stock No.:
- 727-448
- Mfr. Part No.:
- 51140E
- Brand:
- Exacompta
N
Subtotal (1 pack of 4 units)*
$95.04
(exc. GST)
$104.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $95.04 | $23.76 |
*price indicative
- RS Stock No.:
- 727-448
- Mfr. Part No.:
- 51140E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 4 | |
| Spine Width | 40mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 4 | ||
Spine Width 40mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta bee blue ring binder designed for efficient document storage and organisation. Crafted with an eco-friendly approach, this binder features a 30 mm spine and a robust construction that supports A4 sheets perfectly. The vibrant assortment of colours, including shades like navy blue and saffron, adds a stylish touch to any office or study. Made from Blue Angel certified recycled polypropylene, the binder not only promotes sustainability but also promises longevity, making it an Ideal choice for performance and enthusiasm in your daily tasks.
Eco-friendly design using Blue Angel certified recycled polypropylene
Features a robust 30 mm spine mechanism for reliable document storage
Accommodates A4 sheets which making it perfect for home and office use
Available in a variety of vibrant colours, enhancing your workspace aesthetics
Lightweight design with a unit weight of just 130 grams for easy handling
Includes 4 units per pack, offering Value for your office supplies
Easy to disassemble, promoting waste reduction through recycling
Promotes performance and enthusiasm in document management
