Exacompta Green A4 Ring Binder Ring Binder
- RS Stock No.:
- 727-419
- Mfr. Part No.:
- 53568E
- Brand:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$85.31
(exc. GST)
$93.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $85.31 | $8.531 |
*price indicative
- RS Stock No.:
- 727-419
- Mfr. Part No.:
- 53568E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Lever Arch File | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Lever Arch File | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Exacompta Aquarel Prem'Touch Lever Arch File (A4) Glossy paper covered board. 80mm spine. Metal finger pull. Designed in extremely rigid cardboard, covered with colour-coated paper, the Aquarel lever arch is built to last. On trend pastel colours with black paper interior for a stylish look for your office. Equipped with a mechanical Prem'Touch, very robust but also ergonomic thanks to its push button, this leverarch file is suitable for daily use and intensive. Guaranteed 10 years and FSC certified.
The Exacompta lever arch file is crafted from extremely rigid cardboard, covered with laminated colored paper for lasting durability. Its pastel exterior and black paper interior create an elegant, stylish look that enhances any filing system. Featuring the robust and ergonomic Prem'Touch mechanism with a push button, this lever arch file is designed for both daily and intensive use, offering easy handling and long-term reliability. Perfect for those who need a reliable and attractive way to organize documents.
A4 format
10 years warranty
FSC certified
