Exacompta Mauve A4 Lever Arch Ring Binder
- RS Stock No.:
- 727-416
- Mfr. Part No.:
- 53565E
- Brand:
- Exacompta
N
Subtotal (1 pack of 10 units)*
$85.31
(exc. GST)
$93.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $85.31 | $8.531 |
*price indicative
- RS Stock No.:
- 727-416
- Mfr. Part No.:
- 53565E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Mauve | |
| Closure Mechanism | Lever Arch | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Spine Width | 80mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Mauve | ||
Closure Mechanism Lever Arch | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Spine Width 80mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Exacompta Ring Binder designed to provide a stylish yet functional storage solution for your documents. Crafted from high-quality, Durable cardboard covered with elegant pastel-coloured paper, this A4 lever arch file ensures longevity and aesthetic appeal. With a robust 80mm spine and a specially designed mechanical Prem'Touch mechanism, it offers ease of use for daily tasks, making it Ideal for hectic office environments. This lever arch file features an interior of black paper, providing a chic contrast while housing up to 10 units per box. Moreover, it boasts a 10-year warranty and is FSC certified, underscoring its commitment to sustainability and responsible sourcing.
Manufactured from resilient carton covered with textured paper for a refined finish
80mm spine accommodates a significant volume of documents securely
Mechanism equipped with a push button for ergonomic handling
Includes thumbhole for convenient retrieval from shelves
Designed for intensive daily use which ensuring durability and reliability
Manufactured in Germany, showcasing high standards of production
Recycled content of 65% post-consumer waste highlights environmental responsibility
Plastic-free packaging ensures reduced environmental impact
Recyclable design promotes sustainable waste management
Guaranteed 10 years for assured quality and performance
