Exacompta Blue A4 Lever Arch Ring Binder

N

Subtotal (1 pack of 10 units)*

$85.31

(exc. GST)

$93.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$85.31$8.531

*price indicative

RS Stock No.:
727-415
Mfr. Part No.:
53564E
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Blue

Closure Mechanism

Lever Arch

Number of Rings

2

Sub Type

Ring Binder

Spine Width

80mm

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Exacompta Ring Binder designed to provide a perfect blend of functionality and style for your office needs. Crafted from robust cardboard and covered in vibrant pastel colours, this ring binder not only accommodates A4 documents but also enhances your workspace aesthetics. The 80mm spine ensures ample capacity for all your important paperwork, while the ergonomic Prem'Touch mechanism features a push-button for easy operation. Built to last with a 10-year warranty and FSC certification, this file combines durability with environmental consciousness, making it a reliable choice for everyday use. Its black paper interior adds a touch of sophistication, ensuring that both your documents and your workspace remain impeccably organised.

Durable construction with a glossy paper-covered board

Ergonomic Prem'Touch mechanism for effortless access to documents

10-year warranty for peace of mind regarding product quality

FSC certified materials highlight a commitment to sustainability

Stylish pastel colour design elevates office aesthetics

Spacious 80mm spine accommodates large volumes of paperwork

Includes a thumbhole for easy retrieval from shelves

100% recyclable, embodying environmentally friendly practices

Plastic-free packaging reduces environmental impact

Contains 65% recycled post-consumer waste, promoting recycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy