Exacompta Mauve A4 Ring Binder
- RS Stock No.:
- 449-576
- Mfr. Part No.:
- 54565E
- Brand:
- Exacompta
Stock information currently inaccessible
- RS Stock No.:
- 449-576
- Mfr. Part No.:
- 54565E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Type | Ring Binder | |
| For Paper Size | A4 | |
| Colour | Mauve | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Type Ring Binder | ||
For Paper Size A4 | ||
Colour Mauve | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Exacompta Aquarel Ring Binder (2x25mm Ring), A4 Designed in rigid cardboard, covered with colour-coated paper, the Aquarel ring binder is built to last. A4 format, suitable for filing sheets, perforated pockets and A4 dividers. FSC certified, German made. Equipped with D-rings on the 3rd cover, the sheets are easy to insert and consult for everyday use. Glossy paper covered board. 2 rings. 40mm spine. On trend pastel colours for a stylish look for your office.
The Exacompta ring binder is made from durable rigid cardboard, covered with laminated colored paper, ensuring long-lasting use. Its pastel-colored exterior paired with a black paper interior exudes a sophisticated, elegant look that enhances your filing system. Featuring D-rings on the 3rd cover, it allows for easy insertion and access to sheets or pockets, making it perfect for daily use and organization.
A4 format
Suitable for filing sheets
Suitable for punched pockets and A4 dividers
FSC certified
Suitable for filing sheets
Suitable for punched pockets and A4 dividers
FSC certified












