Ruland MSPC-25-25-F Coupler, 45 mm OD, Black Oxide Steel, 400 Nm
- RS Stock No.:
- 449-0508
- Mfr. Part No.:
- MSPC-25-25-F
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save $23.76
View bulk pricing optionsSubtotal (1 unit)*
$310.79
(exc. GST)
$341.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $310.79 | - |
| 6 - 11 | $306.83 | $23.76 |
| 12 + | $302.30 | $101.88 |
*price indicative
- RS Stock No.:
- 449-0508
- Mfr. Part No.:
- MSPC-25-25-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| One/Two Piece | Two Piece | |
| Length | 75mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 25mm | |
| Material | Black Oxide Steel | |
| Style | Clamp | |
| Torque Rating | 400Nm | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Finished with Keyway | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
One/Two Piece Two Piece | ||
Length 75mm | ||
Bore Size A 25mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 25mm | ||
Material Black Oxide Steel | ||
Style Clamp | ||
Torque Rating 400Nm | ||
Keyway Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Finished with Keyway | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
Steel Couplers with Black Oxide Finish
Related links
- Ruland MCLC-25-25-F Rigid Shaft Coupling Black Oxide Steel, 400 Nm
- Ruland MSPX-25-25-F Rigid Shaft Coupling Black Oxide Steel, 400 Nm
- Ruland MCLX-25-25-F Rigid Shaft Coupling Black Oxide Steel, 400 Nm
- Ruland MSPC-20-20-F Coupler Black Oxide Steel, 350 Nm
- Ruland MSPC-25-25-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
- Ruland MSPC-16-16-F Rigid Shaft Coupling Black Oxide Steel, 200 Nm
- Ruland MSPC-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MSPC-30-30-F Rigid Shaft Coupling Black Oxide Steel, 475 Nm
