Ruland MSPX-15-15-F Coupler, 34 mm OD, Black Oxide Steel, 200 Nm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$170.57

(exc. GST)

$187.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$170.57
6 - 11$168.59
12 +$166.05

*price indicative

RS Stock No.:
449-0435
Mfr. Part No.:
MSPX-15-15-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

One/Two Piece

Two Piece

Length

50mm

Bore Size A

15mm

Maximum Speed

4000rpm

Bore Size B

15mm

Material

Black Oxide Steel

Style

Clamp

Torque Rating

200Nm

Keyway

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS, REACH

Bore Type

Finished with No Keyway

COO (Country of Origin):
US

Steel Couplers with Black Oxide Finish


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy