OPTIBELT MWKA50 Rigid Shaft Coupling, 26 mm OD, Aluminium

Subtotal (1 unit)*

$814.27

(exc. GST)

$895.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$814.27

*price indicative

RS Stock No.:
265-2303
Mfr. Part No.:
MWKA50
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Rigid Shaft Coupling

Bore Size A

50mm

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT mini couplings provides misalignment operation of the shafts. This misalignment offers axial misalignment, radial misalignment and angular misalignment type for the shaft. Reduction of the allowable values of misalignment of the shafts is possible when the combination of misalignments occurs or at other rotational speeds.

In case that bigger shock or changing loads occur we recommend a revision according to DIN 740

An adequate calculation program is available

Rotational speed and weight is vary according to bore size

  • RS Stock No. 2652296
  • Mfr. Part No. MWKA18
Each
$134.37
  • RS Stock No. 2652302
  • Mfr. Part No. MWKA40
Each
$363.94
Each
$657.37
  • RS Stock No. 2652298
  • Mfr. Part No. MWKA22
Each
$188.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy