Ruland MSPC-12-10-F Rigid Shaft Coupling, 29 mm OD, 1215 Carbon Steel, 105 Nm
- RS Stock No.:
- 605-115
- Mfr. Part No.:
- MSPC-12-10-F
- Brand:
- Ruland
Subtotal (1 unit)*
$410.14
(exc. GST)
$451.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.14 |
*price indicative
- RS Stock No.:
- 605-115
- Mfr. Part No.:
- MSPC-12-10-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | Two Piece | |
| Length | 45mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 10mm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Torque Rating | 105Nm | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Rigid | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece Two Piece | ||
Length 45mm | ||
Bore Size A 12mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 10mm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Torque Rating 105Nm | ||
Keyway Yes | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Rigid | ||
- COO (Country of Origin):
- US
The Ruland Two-piece rigid coupling has opposing hardware for a balanced design. The anti-vibration coating allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. It eliminates the need to treat screws upon receipt greatly reducing installation time.
Nypatch Anti Vibration Hardware
Zero backlash
RoHS compliant
REACH compliant
Related links
- Ruland MSPC-10-10-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-12-10-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MSPC-12-8-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-10-6-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-12-8-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-10-8-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MSPC-15-10-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MSPC-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
