Ruland MCLX-20-16-F Rigid Shaft Coupling, 42 mm OD, 1215 Carbon Steel, 350 Nm
- RS Stock No.:
- 603-906
- Mfr. Part No.:
- MCLX-20-16-F
- Brand:
- Ruland
Subtotal (1 unit)*
$229.58
(exc. GST)
$252.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.58 |
*price indicative
- RS Stock No.:
- 603-906
- Mfr. Part No.:
- MCLX-20-16-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 20mm | |
| Length | 65mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 16mm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Torque Rating | 350Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Rigid | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 20mm | ||
Length 65mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 16mm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Torque Rating 350Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Rigid | ||
- COO (Country of Origin):
- US
The Ruland One piece rigid coupling eliminates the need to treat screws upon receipt greatly reducing installation time. Proprietary Nypatch® anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Machined from solid bar stock that is sourced exclusively from North American mills
made from 1215 lead free steel with a proprietary black oxide finish
Related links
- Ruland MCLX-20-12-F Rigid Shaft Coupling 1215 Carbon Steel, 350 Nm
- Ruland MSPC-20-16-F Rigid Shaft Coupling 1215 Carbon Steel, 350 Nm
- Ruland MCLX-20-20-F Rigid Shaft Coupling Black Oxide Steel, 350 Nm
- Ruland MSCX-20-20-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCC-20-20-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MCLX-30-25-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
- Ruland MCLX-8-6-F Rigid Shaft Coupling 1215 Carbon Steel, 50 Nm
- Ruland MCLX-12-10-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
