Ruland MCLX-4-4-F Rigid Shaft Coupling, 15 mm OD, 1215 Carbon Steel, 2.51 Nm

Subtotal (1 unit)*

$82.11

(exc. GST)

$90.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.11

*price indicative

RS Stock No.:
593-516
Mfr. Part No.:
MCLX-4-4-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

22mm

Bore Size A

4mm

Maximum Speed

4000rpm

Bore Size B

4mm

Material

1215 Carbon Steel

Style

Clamp

Torque Rating

2.51Nm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Bore Type

Precision Honed

Standards/Approvals

REACH, DIN 91 1.9, RoHS

COO (Country of Origin):
US
The Ruland One-piece rigid coupling is expertly designed to provide exceptional precision in aligning shafts. It features dual bores of equal dimensions, ensuring a perfect fit for 4mm shafts. Crafted from lead-free steel with a black oxide finish, this coupling not only enhances aesthetic appeal but also offers outstanding resistance to wear and corrosion. The innovative Nypatch anti-vibration coating on the screws facilitates easy and secure seating, which is crucial for maintaining system stability. The coupling is manufactured in the USA under stringent quality controls, making it ideal for high precision applications in servo mechanisms. It guarantees a reliable performance across a wide temperature range while being compliant with RoHS3 and REACH standards. Elevate your mechanical setup with a product that balances functionality and robust construction seamlessly.

Precision honed bores ensure optimal alignment

Manufactured from durable lead-free carbon steel

Black oxide finish prevents corrosion and enhances longevity

Four screw locations facilitate maximum holding power

Produced in a facility that upholds strict manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy