Ruland MCLC-35-35-F Rigid Shaft Coupling, 67 mm OD, 1215 Carbon Steel, 1100 Nm
- RS Stock No.:
- 593-383
- Mfr. Part No.:
- MCLC-35-35-F
- Brand:
- Ruland
Subtotal (1 unit)*
$300.81
(exc. GST)
$330.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.81 |
*price indicative
- RS Stock No.:
- 593-383
- Mfr. Part No.:
- MCLC-35-35-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 95mm | |
| Bore Size A | 35mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 35mm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Keyway | Yes | |
| Torque Rating | 1100Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 95mm | ||
Bore Size A 35mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 35mm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Keyway Yes | ||
Torque Rating 1100Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
- COO (Country of Origin):
- US
The Ruland Premium one-piece rigid coupling designed for precision and reliability in a variety of applications. Crafted from lead-free steel with a robust black oxide finish, this coupling offers exceptional strength and corrosion resistance. With meticulously honed bores, it ensures flawless alignment between shafts, minimizing vibration and misalignment, which is crucial for high-performance servo applications. Its proprietary Nypatch anti-vibration coating enhances screw seating and simplifies installation, saving valuable time during setup. Manufactured in the USA under stringent quality controls, this coupling exemplifies durability and superior engineering, making it an ideal choice for those who demand excellence in their mechanical connections.
Precision honed bores ensure perfect shaft alignment
Black oxide finish enhances corrosion resistance and aesthetics
Precision-engineered to maintain stringent bore tolerances for utmost reliability
American-made, assuring high standards of quality and craftsmanship
Related links
- Ruland MSPC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MCLX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MSPX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MSCC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MCLC-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MCLC-15-15-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MCLC-14-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
