Ruland MCLX-30-30-SS Rigid Shaft Coupling, 53 mm OD, 303 Stainless Steel, 150 Nm
- RS Stock No.:
- 590-997
- Mfr. Part No.:
- MCLX-30-30-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$554.98
(exc. GST)
$610.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.98 |
*price indicative
- RS Stock No.:
- 590-997
- Mfr. Part No.:
- MCLX-30-30-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 83mm | |
| Bore Size A | 30mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 30mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 150Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 83mm | ||
Bore Size A 30mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 30mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 150Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
- COO (Country of Origin):
- US
The Ruland One-piece rigid coupling is expertly engineered for precision and reliability, making it an ideal choice for high-performance servo applications and shaft-to-shaft connections. Designed with 30mm x 30mm bores, a 53mm outer diameter, and an 83mm length, it ensures seamless alignment without introducing misalignment or vibration into your system. Crafted from high-quality 303 stainless steel, it combines durability with corrosion resistance, ensuring longevity in demanding environments. The precision-honed bores provide tight tolerances, further enhancing its suitability for critical applications. With a unique Nypatch anti-vibration coating, this coupling facilitates easy installation and repeated screw fastening while maintaining optimal holding power. Made in the USA under stringent manufacturing controls, you can trust this coupling to deliver exceptional performance in your mechanical setups.
Constructed from robust 303 stainless steel for enhanced corrosion resistance
Precision-honed bores ensure excellent alignment and minimal vibration
Manufactured in the USA, ensuring high-quality and strict control processes
Zero-backlash design enhances the efficiency and performance of your system
Rated for a maximum speed of 4,000 RPM, suitable for high-speed applications
Related links
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MSPC-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MSPX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLC-30-30-SS Rigid Shaft Coupling Stainless Steel, 150 Nm
- Ruland MSCC-30-30-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-30-30-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
- Ruland MCLX-30-25-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
