HARTING Har-Flex Series, Flat Ribbon Cable, 100 mm Length, 32, Har-Flex IDC to
- RS Stock No.:
- 779-9817
- Mfr. Part No.:
- 33152430100010
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.76
(exc. GST)
$44.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $40.76 |
| 100 - 499 | $40.05 |
| 500 + | $38.20 |
*price indicative
- RS Stock No.:
- 779-9817
- Mfr. Part No.:
- 33152430100010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Connector Type A | Har-Flex IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 32 | |
| Number of Contacts B | 32 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Har-Flex | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Connector Type A Har-Flex IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 32 | ||
Number of Contacts B 32 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series Har-Flex | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
Harting har-flex Cable Assembly with Strain Relief Female Connectors
From Harting, these har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors. The ribbon cable used for these har-flex cable assemblies is 30 AWG with PVC insulation and 0.635 mm pitch. The connectors used for these har-flex cable assemblies have a Performance Level of 1, >500 matings.
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
Note
For mating vertical headers see stock number 747-2525 typical.
For mating right angle headers see stock number 774-4120 typical
For mating right angle headers see stock number 774-4120 typical
- RS Stock No. 7799794
- Mfr. Part No. 33152430100004
Each
$33.81
- RS Stock No. 7799798
- Mfr. Part No. 33152430200005
Each
$32.69
- RS Stock No. 7799827
- Mfr. Part No. 33152430200014
Each
$38.58
- RS Stock No. 7799801
- Mfr. Part No. 33152430100007
Each
$22.23
Related links
- HARTING Har-Flex Series 200 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 500 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 100 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 100 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 100 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 0.5 m Length Har-Flex IDC to Har Flex IDC
- HARTING Har-Flex Series 200 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 500 mm Length Har-Flex IDC to








