HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 15, 5 m Length
- RS Stock No.:
- 719-3418
- Mfr. Part No.:
- 6667009911699
- Brand:
- HARTING
Subtotal (1 bag of 5 metres)*
$45.53
(exc. GST)
$50.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $45.53 | $9.106 |
*price indicative
- RS Stock No.:
- 719-3418
- Mfr. Part No.:
- 6667009911699
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 15 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Standards/Approvals | UL | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 15 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Standards/Approvals UL | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Standards
UL, CSA
Related links
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
